Panasonic CB1AP12 12 V Automotive Relay 40 A 1400 mW
Panasonic CB1AP12 technical specifications.
| Contact Material | Silver |
| Contact Type | 1 Closer |
| Height | 25mm |
| Length | 26mm |
| Mount | Through Hole |
| Power Consumption | 1.4W |
| Switching Current | 40A |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1AP12 to view detailed technical specifications.
No datasheet is available for this part.