The Panasonic CB1aV-24V relay features a non-latching coil with a resistance of 320R and a power consumption of 1.8W at 24V DC. It has a contact current rating of 15A and a maximum voltage rating of 28V DC. The relay is socketable and plug-in mountable, with a quick connect termination. It operates within a temperature range of -40 to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic CB1aV-24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CB1aV-24V technical specifications.
| Coil Current | 75mA |
| Coil Power | 1.8W |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | CB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CB1aV-24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.