The Panasonic CM1A12 is a 1.5W plug-in coil with a silver contact material and a resistance of 96 ohms. It measures 20mm in length, 15mm in depth, and 22mm in height. The CM1A12 has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in applications where a high level of reliability is required, with a lifespan of up to 50,000 hours.
Checking distributor stock and pricing after the page loads.
| Coil Power | 1.5W |
| Coil Resistance | 96R |
| Contact Material | Silver |
| Depth | 15mm |
| Height | 22mm |
| Length | 20mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Termination | Plug |
| RoHS | Compliant |