Panasonic CN-13 technical specifications.
| Number of Contacts | 3 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | PM2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CN-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
