Panasonic CN-71-C1 technical specifications.
| Connector Type A | Power |
| Length | 1m |
| Mount | Cable |
| Series | FX-300 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CN-71-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.