Panasonic CN-73-C1 technical specifications.
| Package/Case | 300 |
| Length | 1m |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Cable |
| Output Type | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FX-300 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CN-73-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
