
NPN output cable assembly for general applications, featuring a QD connector and a 2-meter main cable. Operates within a DC supply voltage range of 12V to 24V. Designed for cable mounting with a connector termination.
Checking distributor stock and pricing after the page loads.
Panasonic CN-73-C2 technical specifications.
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Cable |
| Output Type | NPN |
| Series | FX-300 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
