Sign in to ask questions about the Panasonic CNB13020R0LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CNB13020R0LF technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Response Time | 20us |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CNB13020R0LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
