REFLECTIVE PHOTOSENSOR SMD RSS42
Panasonic CNB20010RL technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 30mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Sensing Distance | 0.039inch |
| RoHS | Not Compliant |
No datasheet is available for this part.