
The CR-1220/VCN is a lithium coin cell battery with a capacity of 35mAh. It has a diameter of 12.5mm and a height of 2mm. The battery operates within a temperature range of -30°C to 60°C. It is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacity | 35mAh |
| Chemistry/Technology | Lithium |
| Diameter | 12.5mm |
| Height | 2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | Yes |
| Weight | 1.2g |
| RoHS | Not Compliant |
