Panasonic CR-1620/F9AN technical specifications.
| Battery Chemistry | LITHIUM MANGANESE DIOXIDE |
| Battery Size | 1620 |
| Capacity | 75mAh |
| Chemistry/Technology | Lithium |
| Diameter | 16mm |
| Height | 2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Series | CR1620 |
| Termination | SMD/SMT |
| Voltage Rating | 3V |
| Weight | 1.3g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-1620/F9AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.