Panasonic CR-2025L/6BP technical specifications.
| Capacity | 165mAh |
| Chemistry/Technology | Lithium |
| Diameter | 20mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-2025L/6BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.