
The CR-2450/BN is a primary lithium battery with a capacity of 0.62Ah and a nominal voltage of 3V. It has a diameter of 24.5mm and a height of 5.55mm, making it suitable for through hole mounting. The battery operates within a temperature range of -30°C to 60°C and is lead free. It is available in a tray packaging format.
Sign in to ask questions about the Panasonic CR-2450/BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR-2450/BN technical specifications.
| Battery Type | PRIMARY |
| Capacity | 0.62ah |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 5.55mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Cells | 1 |
| Packaging | Tray |
| Termination | Standard |
| Voltage | 3V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR-2450/BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
