Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CR-V3L/1BP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CR-V3L/1BP technical specifications.
| Capacity | 3ah |
| Chemistry/Technology | Lithium |
| Height | 52mm |
| Reach SVHC Compliant | Yes |
| Weight | 39g |
| Width | 28.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR-V3L/1BP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.