Lithium Photo Batteries CR123A 1300 mAh
Panasonic CR123 technical specifications.
| Capacity | 1.4ah |
| Chemistry/Technology | Lithium |
| Height | 34.5mm |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | Yes |
| Weight | 17g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic CR123 to view detailed technical specifications.
No datasheet is available for this part.