The Panasonic CW-8124-B is a CD/DVD combo drive with a reading speed of 24x for CD-ROM and 8x for DVD-ROM. It also supports writing speeds of 24x for CD-R and CD-RW. This drive requires a minimum of 2MB of RAM and operates within a humidity range of 5% to 90%. The drive's operating temperature range is from 5°C to 50°C.
Panasonic CW-8124-B technical specifications.
| Technology | CD/DVD |
| Type | Combo |
| Reading Speed | 24x@CD-ROM|8x@DVD-ROM |
| Writing Speed | 24x@CD-R|24x@CD-RW |
| Supply Voltage | 5VDC |
| Minimum RAM Required | 2MB |
| Minimum Operating Humidity | 5% |
| Maximum Operating Humidity | 90% |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
| Product Depth | 129mm |
| Height | 12.7mm |
| Product Length | 128mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.