Checking distributor stock and pricing after the page loads.
Panasonic CX-411-P-C05 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.