Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic CX-413-P-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CX-413-P-Z technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | PNP - Open Collector |
| Ratings | IP67 |
| Response Time | 2ms |
| Sensing Distance | 30m |
| Series | CX-400 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-413-P-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
