The Panasonic CX-421-P-J is a PNP open collector output device with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features an IP67 rating and a response time of 1ms. The device is part of the CX-400 series and has a cable termination. It is designed for use in applications requiring a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Panasonic CX-421-P-J technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
