
Checking distributor stock and pricing after the page loads.
Panasonic CX-421-P-Z technical specifications.
| Package/Case | 300 |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | CX-400 |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
