
The Panasonic CX-422 is a lead-free NPN open collector output transistor with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 12V. The device has an output current rating of 100mA and is rated for IP67. It is RoHS compliant and has a response time of 1ms.
Sign in to ask questions about the Panasonic CX-422 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic CX-422 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-422 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
