
SENSOR, RETRO, 5M, PNP, M8
Checking distributor stock and pricing after the page loads.
Panasonic CX-493-P-Z technical specifications.
| Height | 31mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Output Configuration | PNP - Open Collector |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Series | CX-400 |
| Width | 11.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
