Diode Br Rect 15A 600V Sip 4P 250PCS/BOX PICK#100126
Panasonic D15XB60 technical specifications.
| Height | 0.759inch |
| Length | 4.5inch |
| Weight | 0.01lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic D15XB60 to view detailed technical specifications.
No datasheet is available for this part.