Diode Rectifier Bridge Single 600V 2.8A 4-Pin SIP
Panasonic D5SB60 technical specifications.
| Height | 0inch |
| Length | 0inch |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic D5SB60 to view detailed technical specifications.
No datasheet is available for this part.