
General purpose SPST signal relay featuring a 4.5V DC coil voltage and 44.5mA coil current, consuming 200mW of coil power with 101 Ohms coil resistance. Contact ratings include 10A maximum current and 440V AC / 230V DC maximum voltage, with Tin, Silver contact material. Designed for through-hole mounting with PC pin termination in a DIP package, operating within a -40°C to 70°C temperature range. RoHS compliant and lead-free, this relay offers a 10ms operate time and 5ms release time.
Panasonic DE1A-4.5V technical specifications.
| Package/Case | DIP |
| Coil Current | 44.5mA |
| Coil Power | 200mW |
| Coil Resistance | 101R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A-4.5V to view detailed technical specifications.
No datasheet is available for this part.
