Panasonic DE1AL212 PCB Mount Relay 12Vdc 1 NO, SPST-NO
Panasonic DE1AL212 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 720R |
| Contact Material | Tin, Silver |
| Contact Type | 1 maker |
| Depth | 12.5mm |
| Height | 12.5mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
