Sign in to ask questions about the Panasonic DEL-ERZ-E14A241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DEL-ERZ-E14A241 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | E14 |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DEL-ERZ-E14A241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.