Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PANASONIC
DEL-ERZ-E14A561
Datasheet
Panasonic
DEL-ERZ-E14A561
Unknown
DEL-ERZ-E14A561
DEL-ERZ-E14A561
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Clamping Voltage
930V
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Voltage Rating (AC)
350V
DC Rated Voltage
450V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account