
Relay Socket,
Panasonic DK1A-PS technical specifications.
| Current Rating | 10A |
| Depth | 15mm |
| Diode Type | PIN |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 10A |
| Mount | Through Hole, PCB |
| Number of Contacts | 6 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.