The DK1A12F is a power component with a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. It has a coil power rating of 200mW and a coil resistance of 720R. The component features a tin, gold, and silver contact material and is mounted on a printed circuit board via through-hole termination.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Contact Material | Tin, Gold, Silver |
| Depth | 12.5mm |
| Height | 9.7mm |
| Length | 20mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |