
The DK2A-PS is a PIN diode with a maximum current rating of 8A and a DC rated voltage of 500V. It is designed for through hole, PCB mount applications. The diode has a voltage rating of 250V AC and is available in a bulk packaging quantity of 50. The DK2A-PS is compliant with RoHS regulations and is not Reach SVHC compliant.
Sign in to ask questions about the Panasonic DK2A-PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DK2A-PS technical specifications.
| Current Rating | 8A |
| Depth | 15mm |
| Diode Type | PIN |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 8A |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DK |
| Termination | PC Pin |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 500V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK2A-PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
