Sign in to ask questions about the Panasonic DK2A-PSL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DK2A-PSL2 technical specifications.
| Current Rating | 8A |
| Depth | 15mm |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DK |
| Termination | PC Pin |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DK2A-PSL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
