
The DP-101ZA pressure sensor from Panasonic is a module-style device with a maximum operating temperature of 50°C and a minimum operating temperature of -10°C. It features a threaded port style and is designed for use in vented gauge pressure applications. The sensor is part of the DP-100 series and has a termination type of connector.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 72.52PSI |
| Operating Pressure | 14.5PSI |
| Output Type | NPN - Open Collector, Analog Current/Voltage |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Primary Type | PRESSURE SENSOR |
| Series | DP-100 |
| Termination | Connector |
| RoHS | Compliant |
