
SENSOR PRESSURE 1MPA GAUGE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 71.07PSI |
| Operating Pressure | 14.5PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Compound |
| Series | DP4 |
| Termination | Connector |
| RoHS | Compliant |
