The DS1621S is a 12-bit digital thermometer from Panasonic, packaged in a SOIC case. It has a nominal supply current of 1.25mA and an output voltage of 2.4V. The device is lead free and available in bulk packaging. The DS1621S measures 0 inches in height, length, and width.
Panasonic DS1621S technical specifications.
| Package/Case | SOIC |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Nominal Supply Current | 1.25mA |
| Number of Bits | 12 |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.