
Electromechanical Relay DPDT 3A 24VDC 1.44KOhm Through Hole
Panasonic DS2E-M-DC24V-1 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.