
The DS2E-ML2-12 is a general-purpose coil with a coil resistance of 400 ohms. It has a maximum operating temperature of 70°C and is mounted on a printed circuit board. The coil has a depth, height, and length of 9.9mm, 9.9mm, and 20mm, respectively. The contact material is gold and silver.
Panasonic DS2E-ML2-12 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Resistance | 400R |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Height | 9.9mm |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
