General purpose signal relay featuring a 4PDT (4 Form C) contact configuration and a 5VDC dual coil latching mechanism. Rated for 2A contact current and 250VAC/220VDC maximum voltage, with a 3A maximum current rating. Operates within a -40°C to 70°C temperature range, offering 10ms operate and 5ms release times. DIP package with PC pin termination for through-hole mounting, measuring 35.24mm x 9.9mm x 9.9mm.
Panasonic DS4E-SL2-DC5V technical specifications.
| Package/Case | DIP |
| Coil Current | 36mA |
| Coil Resistance | 139R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 35.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 180mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DS |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DS4E-SL2-DC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
