LVDS quad CMOS differential line receiver 16-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
Panasonic DS90C032TM technical specifications.
| Package/Case | SOIC |
| Data Rate | 156Mbps |
| Height | 0inch |
| Lead Free | Contains Lead |
| Length | 0inch |
| Nominal Supply Current | 10mA |
| Number of Channels | 4 |
| Packaging | Rail/Tube |
| Power Consumption | 18W |
| Power Dissipation | 1.02W |
| Reach SVHC Compliant | Yes |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.