The DSK3J02T0L is a surface mount N-channel MOSFET from Panasonic with a maximum operating temperature range of -20°C to 80°C. It has a continuous drain current of 470uA and a maximum power dissipation of 100mW. The device is packaged in a tape and reel format with 10,000 units per reel. It is RoHS compliant and suitable for use in a variety of electronic applications.
Sign in to ask questions about the Panasonic DSK3J02T0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSK3J02T0L technical specifications.
| Continuous Drain Current (ID) | 470uA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| Height | 0.47mm |
| Length | 1.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSK3J02T0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.