Sign in to ask questions about the Panasonic DSP1A-PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic DSP1A-PS technical specifications.
| Current Rating | 8A |
| Depth | 11mm |
| Diode Type | PIN |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Max Current Rating | 8A |
| Mount | Through Hole, PCB |
| Number of Contacts | 6 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | DSP |
| Termination | PC Pin |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DSP1A-PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.