The DTC123TKAT146 is a surface mount transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 125mW and is packaged in tape and reel for easy surface mount assembly. The device is lead free and suitable for use in a variety of applications. Operating temperature range is not specified.
Panasonic DTC123TKAT146 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.