Panasonic DTC124EKA-X technical specifications.
| Height | 0.25inch |
| Length | 3.009inch |
| Weight | 0.01lb |
| Width | 2.009inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic DTC124EKA-X to view detailed technical specifications.
No datasheet is available for this part.