The DV0P4350 is a high-quality I/O interface cable designed for use with Panasonic MINAS A5 and A6 series AC servo drivers. It features a 50-pin MDR connector on one end for connection to the servo driver's X4 control port and loose wires on the other end to facilitate custom wiring to external controllers or PLCs. The cable utilizes twisted pair wiring to minimize noise interference in industrial environments.
Panasonic DV0P4350 technical specifications.
| Cable Length | 2m |
| Connector Type (Driver Side) | MDR 50-pin |
| Connection (Controller Side) | Loose Wires |
| Compatible Models | MINAS A5, MINAS A5E, MINAS A6 |
| Core Wires | 50pcs |
| Wire Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DV0P4350 to view detailed technical specifications.
No datasheet is available for this part.