The EC-G02 is a digital display pulse generator specifically designed to control the pulse frequency and duty ratio of ionizer guns, such as the EC-G01. It operates on a 24V DC input and allows for precision adjustments of neutralization parameters. It features a 3-digit LED display for monitoring settings and is compact enough for integrated machine applications or handheld setup configurations.
Checking distributor stock and pricing after the page loads.
| Supply Voltage | 24V DC |
| Current Consumption | 30 or lessmA |
| Pulse Frequency | 0.1 to 50.0Hz |
| Duty Ratio | 10.0 to 90.0% |
| Display | 3-digit LEDdigit |
| Ambient Temperature | 0 to +50°C |
| Ambient Humidity | 35 to 85% RH |
| Weight | 50g |
| RoHS | Compliant |
| Ce | EMC Directive |