Radial aluminum electrolytic capacitor with 470µF capacitance and 6.3V DC rating. Features a 2.5mm lead pitch, 6.3mm diameter, and 11.2mm height. Offers a ripple current of 230mA, a life of 1000 hours at 105°C, and a tolerance of 20%. RoHS compliant and designed for through-hole mounting.
Panasonic ECA-0JHG471I technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.28% |
| Height | 11.2mm |
| Height - Seated (Max) | 0.48inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Length | 11.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | NHG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECA-0JHG471I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.