Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 18mA 1000h 105°C Bulk
Panasonic ECA1HEN2R2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | GA |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | ECA-GA(BI-POLAR) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECA1HEN2R2 to view detailed technical specifications.
No datasheet is available for this part.