This 100uF aluminum electrolytic capacitor from Panasonic features a non-polarized design and a maximum operating temperature of 105 degrees Celsius. It has a capacitance of 100uF and a DC rated voltage of 35V. The capacitor is part of the ECA-GA series and is suitable for use in a variety of applications. It is available in a through-hole package with a length of 16mm.
Panasonic ECA1VEN101 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | GA |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | ECA-GA(BI-POLAR) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ECA1VEN101 to view detailed technical specifications.
No datasheet is available for this part.