This 1000VDC ceramic disc capacitor features a capacitance of 56pF with a tolerance of 5%. It has a dielectric of GP and is designed for use in through hole applications with a radial termination style. The capacitor operates over a temperature range of -25°C to 105°C and measures 6 x 5 in size with a terminal pitch of 5mm.
Panasonic ECCD3A560JGE technical specifications.
| Capacitance | 56pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6 X 5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECCD3A560JGE to view detailed technical specifications.
No datasheet is available for this part.