Cap Ceramic Single 120pF 3000V GP 5% (10 X 6mm) Radial 7.5mm 105°C Bulk
Panasonic ECCD3F121JGE technical specifications.
| Capacitance | 120pF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 5% |
| Dielectric | GP |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 6mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic ECCD3F121JGE to view detailed technical specifications.
No datasheet is available for this part.